LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS 2056-25-ALF product image
Images for reference only

BOURNS 2056-25-ALFRoHS

Manufacturer
MPN
2056-25-ALF
LCSC Part #
C3660991
Packaging
-
Customer #
Key Attributes
GDT 250V 5kA 3 POLE
Datasheetpdf iconBOURNS 2056-25-ALF
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6973$ 0.70
200+$ 0.27$ 54.00
500+$ 0.2607$ 130.35
1,000+$ 0.2561$ 256.10
Standard Packaging1000/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerBOURNS
Packaging-
Impulse Discharge Current5kA
Tolerance±20%
Voltage - DC Spark Over (Nom)250V
Number of Poles3

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Compact size: 6mm diameter, 8mm length
  • Low capacitance and insertion loss
  • Shorting failure mode option available
  • RoHS compliant
  • UL recognized
  • Tested per ITU-T K.12 and IEC 61643-311
  • Insulation resistance: >1GΩ at 50V, 100V, or 250V DC
  • Glow voltage: ~70V at 10mA
  • Arc voltage: ~10V at 1A
  • Glow-to-arc transition current: <1A
  • Maximum capacitance: <2pF at 1MHz
  • Maximum impulse discharge current: 5,000A (8/20μs waveform), 10 operations
  • Nominal AC discharge current: 5A at 50Hz for 1 second, 1 operation
  • Impulse life: 200A (10/1000μs waveform), 100 operations
  • DC holdover voltage: <150ms
  • Operating temperature: -30 to +85℃
  • Storage temperature: -40 to +115℃
  • Climatic category (IEC 60068-1): 40/90/21

Applications

AI Translation
  • Telecommunications equipment
  • Industrial equipment
  • Consumer electronics