YAGEO 2RP150L-8/B
| Manufacturer | YAGEOAsian Brands |
| MPN | 2RP150L-8/B |
| LCSC Part # | C3660962 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | GDT 150V 20kA 2 POLE TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole | |
| Impulse Discharge Current | 20kA | |
| Tolerance | ±20% | |
| Voltage - DC Spark Over (Nom) | 150V | |
| Number of Poles | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra-fast response to surge voltages ranging from slow-rising 100V/s to fast-rising 1KV/μs
- Stable breakdown voltage
- High insulation resistance
- Low capacitance (≤1.5pF)
- High holding voltage
- High transient current absorption capability
- Micro-gap design
- Dimensions: 8.0mm×6.0mm
- Storage and operating temperature: -40℃ ~ +85℃
- Compliant with J-STD-020, MSL Level 1
- Safety certification: UL
Applications
AI Translation
- Repeaters, modems
- Telephone interfaces, line cards
- Data communication equipment
- Line test equipment
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2148 | $ 0.21 |
| 200+ | $ 0.0832 | $ 16.64 |
| 500+ | $ 0.0802 | $ 40.10 |
| 1,000+ | $ 0.0788 | $ 78.80 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole | |
| Impulse Discharge Current | 20kA | |
| Tolerance | ±20% | |
| Voltage - DC Spark Over (Nom) | 150V | |
| Number of Poles | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra-fast response to surge voltages ranging from slow-rising 100V/s to fast-rising 1KV/μs
- Stable breakdown voltage
- High insulation resistance
- Low capacitance (≤1.5pF)
- High holding voltage
- High transient current absorption capability
- Micro-gap design
- Dimensions: 8.0mm×6.0mm
- Storage and operating temperature: -40℃ ~ +85℃
- Compliant with J-STD-020, MSL Level 1
- Safety certification: UL
Applications
AI Translation
- Repeaters, modems
- Telephone interfaces, line cards
- Data communication equipment
- Line test equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |

