Littelfuse CG7400MS
| Manufacturer | |
| MPN | CG7400MS |
| LCSC Part # | C3660950 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | GDT 400V 1kA 2 POLE SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Littelfuse | |
| Packaging | SMD | |
| Impulse Discharge Current | 1kA | |
| Voltage - DC Spark Over (Nom) | 400V | |
| Number of Poles | 2 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CG7 series GDT is a miniature SMD featuring a 1kA 8/20μS surge rating. Its low insertion loss and low off-state capacitance make it compatible with high-bandwidth applications up to the GHz RF range. The crowbar characteristic of this GDT protects sensitive ICs from surges, complying with ITU K.20/21/45 basic and enhanced recommendations, GR-1089-CORE Level 1 lightning port Types 1 and 3, and IEC 61000-4-5 Edition 2. It is hermetically sealed using non-radioactive materials, meeting enclosure requirements for Classes 1–3 and partial Classes 4 and 5, making it environmentally safe. Its 2.8mm diameter makes it the world's smallest two-electrode single-gap GDT.
Features
- RoHS compliant and lead-free
- Excellent surge withstand capability
- Outstanding response to fast-rising transients
- Ultra-low insertion loss and low off-state capacitance, GHz bandwidth compatible
- SMD package, ultra-compact device
- 1kA 8/20μs surge pulse per IEC 61000-4-5 Edition 2
- Ultra-low capacitance (<0.3pF)
- Voltage range: 75V to 470V
- UL certified
Applications
- Set-top box
- Cable modem
- Embedded multimedia terminal adapter
- RF connector
- Multimedia over Coax Alliance
- Base station RF antenna transmitter
- Compatible with G.Fast 106MHz and 212MHz band plan
- Cable TV/broadband equipment
- Data lines and Ethernet (up to 10GbE)
- Telecom line protection
- Broadband equipment
- xDSL equipment, including devices compatible with ADSL2, ADSL, VDSL, VDSL2 30a band plan
- Integrated access device
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3452 | $ 0.35 |
| 200+ | $ 0.1336 | $ 26.72 |
| 500+ | $ 0.1289 | $ 64.45 |
| 1,000+ | $ 0.1266 | $ 126.60 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Littelfuse | |
| Packaging | SMD | |
| Impulse Discharge Current | 1kA | |
| Voltage - DC Spark Over (Nom) | 400V | |
| Number of Poles | 2 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CG7 series GDT is a miniature SMD featuring a 1kA 8/20μS surge rating. Its low insertion loss and low off-state capacitance make it compatible with high-bandwidth applications up to the GHz RF range. The crowbar characteristic of this GDT protects sensitive ICs from surges, complying with ITU K.20/21/45 basic and enhanced recommendations, GR-1089-CORE Level 1 lightning port Types 1 and 3, and IEC 61000-4-5 Edition 2. It is hermetically sealed using non-radioactive materials, meeting enclosure requirements for Classes 1–3 and partial Classes 4 and 5, making it environmentally safe. Its 2.8mm diameter makes it the world's smallest two-electrode single-gap GDT.
Features
- RoHS compliant and lead-free
- Excellent surge withstand capability
- Outstanding response to fast-rising transients
- Ultra-low insertion loss and low off-state capacitance, GHz bandwidth compatible
- SMD package, ultra-compact device
- 1kA 8/20μs surge pulse per IEC 61000-4-5 Edition 2
- Ultra-low capacitance (<0.3pF)
- Voltage range: 75V to 470V
- UL certified
Applications
- Set-top box
- Cable modem
- Embedded multimedia terminal adapter
- RF connector
- Multimedia over Coax Alliance
- Base station RF antenna transmitter
- Compatible with G.Fast 106MHz and 212MHz band plan
- Cable TV/broadband equipment
- Data lines and Ethernet (up to 10GbE)
- Telecom line protection
- Broadband equipment
- xDSL equipment, including devices compatible with ADSL2, ADSL, VDSL, VDSL2 30a band plan
- Integrated access device
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |

