LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse AC120LTR product image
Images for reference only

Littelfuse AC120LTRRoHS

Manufacturer
MPN
AC120LTR
LCSC Part #
C3660945
Packaging
Through Hole
Customer #
Key Attributes
GDT 285V 5kA 2 POLE TH
Datasheetpdf iconLittelfuse AC120LTR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.633$ 0.63
200+$ 0.2455$ 49.10
500+$ 0.2378$ 118.90
1,000+$ 0.2332$ 233.20
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerLittelfuse
PackagingThrough Hole
Operating Temperature Range-40℃~+90℃
Length-
Tolerance-
Height-
Impulse Discharge Current5kA
Width-
Voltage - DC Spark Over (Nom)285V;500V
Capacitance1.5pF
Pitch-
Diameter (φD)-
Number of Poles2

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Introduction

AI Translation

The AC series two-electrode line protectors provide a high level of surge protection for AC line applications. The AC120 and AC240 models are designed for 120VAC and 240VAC lines respectively. They are capable of extinguishing AC follow-on currents of at least 200A. The CG3 series two-electrode high-voltage (1.0 - 7.5 KV) devices are designed for surge protection and high-isolation applications, as well as applications where bias voltages or signal levels of several hundred volts are typically present.

Features

AI Translation
  • Rugged ceramic-metal construction
  • Low capacitance (<1.5 pF)
  • Tape and reel packaging available
  • Available in leaded and leadless versions

Applications

AI Translation
  • Long branch circuits
  • Short branch circuits
  • Power supplies
  • Test equipment
  • Submersible pumps
  • Medical electronics
  • CRT terminals
  • CATV equipment
  • Antennas
  • Power supplies
  • Medical electronics