Littelfuse SH350
| Manufacturer | |
| MPN | SH350 |
| LCSC Part # | C3660873 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | GDT 350V 5kA 2 POLE SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Littelfuse | |
| Packaging | SMD | |
| Operating Temperature Range | -40℃~+90℃ | |
| Length | - | |
| Tolerance | - | |
| Height | - | |
| Impulse Discharge Current | 5kA | |
| Width | - | |
| Voltage - DC Spark Over (Nom) | 350V;750V | |
| Capacitance | 0.7pF | |
| Pitch | - | |
| Diameter (φD) | - | |
| Number of Poles | 2 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 900 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Littelfuse SH Series Gas Discharge Tubes (GDTs) provide a high level of protection against fast-rising transients caused by lightning, with a 5kA, 8/20μs surge capability. The square SMT package enables easy PCB assembly. This GDT series is well suited for broadband equipment applications, as its low off-state capacitance is compatible with high-bandwidth applications, and the capacitive load value remains stable regardless of voltage across the GDT. The Littelfuse SH Series GDTs are designed to protect electrical, multimedia, and communications equipment from overvoltage transients in SMT applications.
Features
- Excellent response to fast-rising transients
- GHz operating frequency
- 5kA, 8/20μs surge capability per IEC 61000-4-5 Edition 2
- UL certified
- Square package
- Non-radioactive
- Ultra-low capacitance (<0.7pF)
- Lead-free and RoHS compliant
Applications
- CATV equipment
- Telecom base stations
- AC mains power
- IEEE 802.3-compliant Ethernet interfaces
- Broadband equipment
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3128 | $ 0.31 |
| 200+ | $ 0.1211 | $ 24.22 |
| 500+ | $ 0.1169 | $ 58.45 |
| 900+ | $ 0.1148 | $ 103.32 |
Standard Packaging900/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Littelfuse | |
| Packaging | SMD | |
| Operating Temperature Range | -40℃~+90℃ | |
| Length | - | |
| Tolerance | - | |
| Height | - | |
| Impulse Discharge Current | 5kA | |
| Width | - | |
| Voltage - DC Spark Over (Nom) | 350V;750V | |
| Capacitance | 0.7pF | |
| Pitch | - | |
| Diameter (φD) | - | |
| Number of Poles | 2 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 900 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Littelfuse SH Series Gas Discharge Tubes (GDTs) provide a high level of protection against fast-rising transients caused by lightning, with a 5kA, 8/20μs surge capability. The square SMT package enables easy PCB assembly. This GDT series is well suited for broadband equipment applications, as its low off-state capacitance is compatible with high-bandwidth applications, and the capacitive load value remains stable regardless of voltage across the GDT. The Littelfuse SH Series GDTs are designed to protect electrical, multimedia, and communications equipment from overvoltage transients in SMT applications.
Features
- Excellent response to fast-rising transients
- GHz operating frequency
- 5kA, 8/20μs surge capability per IEC 61000-4-5 Edition 2
- UL certified
- Square package
- Non-radioactive
- Ultra-low capacitance (<0.7pF)
- Lead-free and RoHS compliant
Applications
- CATV equipment
- Telecom base stations
- AC mains power
- IEEE 802.3-compliant Ethernet interfaces
- Broadband equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |

