Littelfuse SL1021A230R
| Manufacturer | |
| MPN | SL1021A230R |
| LCSC Part # | C3660870 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | GDT 230V 10kA 3 POLE TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Impulse Discharge Current | 10kA | |
| Voltage - DC Spark Over (Nom) | 230V | |
| Number of Poles | 3 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Gas discharge tube circuit protection devices safely dissipate surge energy within a sealed plasma gas. Typically used to help protect sensitive telecommunications and networking equipment and lines from damage caused by lightning strikes and equipment switching operations. The SL1021A/B series gas discharge tubes are designed to provide high-performance protection against fast-rising transients in the range of 100V/μS to 1KV/μS, most likely generated by induced lightning strike interference. These devices feature ultra-low capacitance (typically 1.5pF or lower) and are extremely robust — SL1021A devices can shunt 10,000-ampere pulses without damage, while SL1021B suffix devices can shunt 20,000-ampere pulses without damage. The series offers an optimized internal geometry for low insertion loss at high frequencies, making it ideal for protecting broadband and other high-speed transmission equipment.
Features
- RoHS compliant
- Low insertion loss
- Excellent response to fast rising transients
- Ultra-low capacitance
- 10KA (A-suffix devices) / 20KA (B-suffix devices) surge capability per IEC 61000-4-5 8/20μs pulse test
- Optional thermal failure protection (add 'F' suffix to part number)
Applications
- Broadband equipment
- ADSL equipment
- XDSL equipment
- Satellite and CATV equipment
- Telecom network interfaces
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.482 | $ 0.48 |
| 200+ | $ 0.1865 | $ 37.30 |
| 500+ | $ 0.1802 | $ 90.10 |
| 1,000+ | $ 0.177 | $ 177.00 |
Standard Packaging500/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Impulse Discharge Current | 10kA | |
| Voltage - DC Spark Over (Nom) | 230V | |
| Number of Poles | 3 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Gas discharge tube circuit protection devices safely dissipate surge energy within a sealed plasma gas. Typically used to help protect sensitive telecommunications and networking equipment and lines from damage caused by lightning strikes and equipment switching operations. The SL1021A/B series gas discharge tubes are designed to provide high-performance protection against fast-rising transients in the range of 100V/μS to 1KV/μS, most likely generated by induced lightning strike interference. These devices feature ultra-low capacitance (typically 1.5pF or lower) and are extremely robust — SL1021A devices can shunt 10,000-ampere pulses without damage, while SL1021B suffix devices can shunt 20,000-ampere pulses without damage. The series offers an optimized internal geometry for low insertion loss at high frequencies, making it ideal for protecting broadband and other high-speed transmission equipment.
Features
- RoHS compliant
- Low insertion loss
- Excellent response to fast rising transients
- Ultra-low capacitance
- 10KA (A-suffix devices) / 20KA (B-suffix devices) surge capability per IEC 61000-4-5 8/20μs pulse test
- Optional thermal failure protection (add 'F' suffix to part number)
Applications
- Broadband equipment
- ADSL equipment
- XDSL equipment
- Satellite and CATV equipment
- Telecom network interfaces
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |

