BOURNS 2052-60-SM-RPLF
| Manufacturer | |
| MPN | 2052-60-SM-RPLF |
| LCSC Part # | C3660848 |
| Packaging | SMD-3P |
| Customer # | |
| Key Attributes | GDT 600V 5kA 3 POLE SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | BOURNS | |
| Packaging | SMD-3P | |
| Impulse Discharge Current | 5kA | |
| Tolerance | ±20% | |
| Voltage - DC Spark Over (Nom) | 600V | |
| Number of Poles | 3 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2700 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Size: 5 mm diameter, 7.2 mm length
- Surface mount design
- Symmetrical breakdown voltage (L-L, L-G)
- Low capacitance and insertion loss
- UL Recognized
- RoHS compliant
- Insulation Resistance (IR) (2) 100/250Vdc >1 GΩ
- Glow Voltage 10 mA ~70V
- Arc Voltage 1A ~10V
- Glow-Arc Transition Current <1A
- Maximum Capacitance 1 MHz <2pF
- Maximum Impulse Discharge Current 10,000 A, 8/20 μs 1 operation; 5,000 A, 8/20 μs 10 operations
- Nominal Alternating Discharge Current 5 A, 50 Hz, 1 sec. 1 operation; 20 A, 9 cycles 1 operation
- Impulse Life 200 A, 10/1000 μs 150 operations
- DC Holdover Voltage (3) >135 V <150 ms
- Operating Temperature -30 to +85 °C
- Storage Temperature -40 to +115 °C
- Climatic Category (IEC 60068-1) 40/90/21
Applications
AI Translation
- Telecommunications equipment
- Industrial equipment/electronics
- Consumer electronics
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.759 | $ 0.76 |
| 200+ | $ 0.2947 | $ 58.94 |
| 500+ | $ 0.2839 | $ 141.95 |
| 1,000+ | $ 0.2792 | $ 279.20 |
Standard Packaging2700/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |

