LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse CG90SN product image
Images for reference only

Littelfuse CG90SNRoHS

Manufacturer
MPN
CG90SN
LCSC Part #
C3660838
Packaging
-
Customer #
Key Attributes
GDT 90V 20kA 2 POLE
Datasheetpdf iconLittelfuse CG90SN
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5085$ 0.51
200+$ 0.1979$ 39.58
500+$ 0.1901$ 95.05
1,200+$ 0.187$ 224.40
Standard Packaging1200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerLittelfuse
Packaging-
Impulse Discharge Current20kA
Voltage - DC Spark Over (Nom)90V
Number of Poles2

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1200
Sales UnitPiece

Introduction

AI Translation

The highly reliable CG/CG2 series gas discharge tubes provide a high level of surge protection in a small package, suitable for board-level circuit protection. They operate as switches with minimal power dissipation, enabling them to handle currents far exceeding those of other transient voltage protection devices. Their gas-filled, rugged ceramic-metal construction makes them ideal for harsh environments. The series is available in multiple configurations — including SMT, pill, straight lead, and formed lead — to accommodate various mounting methods. The CG series (75V–110V) is ideal for protecting test and communications equipment and other applications requiring low voltage limiting and ultra-low arc voltage. The CG2 series (145V–1000V) is ideal for protecting equipment that requires higher voltage limiting and holdover voltage.

Features

AI Translation
  • RoHS compliant and lead-free
  • Rugged ceramic-metal construction
  • Low capacitance (<1.5pF)
  • Meets REA PE-80 standard
  • Available in surface mount and various pin options
  • RoHS compliant and lead-free

Applications

AI Translation
  • Communication lines and equipment
  • CATV equipment
  • Test equipment
  • Data lines
  • Power supplies
  • Instrumentation circuits
  • Medical electronics
  • ADSL equipment
  • Telecom SLIC protection