LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse GTCR38-601M-R20 product image
Images for reference only

Littelfuse GTCR38-601M-R20RoHS

Manufacturer
MPN
GTCR38-601M-R20
LCSC Part #
C3660825
Packaging
Through Hole
Customer #
Key Attributes
GDT 600V 20kA 3 POLE TH
Datasheetpdf iconLittelfuse GTCR38-601M-R20
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9481$ 0.95
200+$ 0.3682$ 73.64
500+$ 0.354$ 177.00
1,000+$ 0.3477$ 347.70
Standard Packaging1000/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerLittelfuse
PackagingThrough Hole
Impulse Discharge Current20kA
Tolerance±20%
Voltage - DC Spark Over (Nom)600V
Number of Poles3

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

Littelfuse gas discharge tubes (GDTs) are installed in parallel at the front end of sensitive telecom equipment on power lines, communication lines, signal lines, and data transmission lines, helping to protect equipment from damage caused by transient surge voltages resulting from lightning strikes and equipment switching operations. These devices have no effect on signals during normal operation. However, when an overvoltage surge occurs (such as a lightning strike), the GDT switches to a low-impedance state, diverting energy away from sensitive equipment. Our GDTs offer high-level surge protection, wide voltage range, low capacitance, and a variety of package sizes (including new SMT devices), making them suitable for applications such as main distribution frame modules, high-speed telecom applications (e.g., ADSL, VDSL), and surge protection on power lines. The low capacitance characteristic also reduces signal distortion. When used in conjunction with PolySwitch devices to form a coordinated circuit protection solution, they can help equipment manufacturers meet stringent safety regulatory standards.

Features

AI Translation
  • RoHS compliant
  • Halogen-free (defined as: Br≥900ppm, Cl≥900ppm, Br+Cl≥1500ppm)
  • Wide voltage range (75V–4000V)
  • Diverse package sizes (3mm, 5mm, 6mm, 7mm, 8mm diameter devices)
  • Low capacitance and insertion loss
  • Crowbar devices with low arc voltage
  • High-precision spark-over voltage for high-accuracy designs

Applications

AI Translation
  • Telecommunications
  • Industrial & Consumer Electronics