Littelfuse CG2145LS
| Manufacturer | |
| MPN | CG2145LS |
| LCSC Part # | C3660824 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | GDT 145V 20kA 2 POLE TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Impulse Discharge Current | 20kA | |
| Voltage - DC Spark Over (Nom) | 145V | |
| Number of Poles | 2 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The highly reliable CG/CG2 series gas discharge tubes provide a high level of surge protection in a small package, suitable for board-level circuit protection. They operate as switches with minimal power dissipation, enabling them to handle currents far exceeding those of other transient voltage protection devices. Their gas-filled, rugged ceramic-metal construction makes them ideal for harsh environments. The series is available in multiple configurations — including SMT, pill, straight lead, and formed lead — to accommodate various mounting methods. The CG series (75V–110V) is ideal for protecting test and communications equipment and other applications requiring low voltage limiting and ultra-low arc voltage. The CG2 series (145V–1000V) is ideal for protecting equipment that requires higher voltage limiting and holdover voltage.
Features
- RoHS compliant and lead-free
- Rugged ceramic-metal construction
- Low capacitance (<1.5pF)
- Meets REA PE-80 standard
- Available in surface mount and various pin options
- RoHS compliant and lead-free
Applications
- Communication lines and equipment
- CATV equipment
- Test equipment
- Data lines
- Power supplies
- Instrumentation circuits
- Medical electronics
- ADSL equipment
- Telecom SLIC protection
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.595 | $ 0.60 |
| 200+ | $ 0.2303 | $ 46.06 |
| 500+ | $ 0.2226 | $ 111.30 |
| 1,000+ | $ 0.218 | $ 218.00 |
Standard Packaging500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Impulse Discharge Current | 20kA | |
| Voltage - DC Spark Over (Nom) | 145V | |
| Number of Poles | 2 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The highly reliable CG/CG2 series gas discharge tubes provide a high level of surge protection in a small package, suitable for board-level circuit protection. They operate as switches with minimal power dissipation, enabling them to handle currents far exceeding those of other transient voltage protection devices. Their gas-filled, rugged ceramic-metal construction makes them ideal for harsh environments. The series is available in multiple configurations — including SMT, pill, straight lead, and formed lead — to accommodate various mounting methods. The CG series (75V–110V) is ideal for protecting test and communications equipment and other applications requiring low voltage limiting and ultra-low arc voltage. The CG2 series (145V–1000V) is ideal for protecting equipment that requires higher voltage limiting and holdover voltage.
Features
- RoHS compliant and lead-free
- Rugged ceramic-metal construction
- Low capacitance (<1.5pF)
- Meets REA PE-80 standard
- Available in surface mount and various pin options
- RoHS compliant and lead-free
Applications
- Communication lines and equipment
- CATV equipment
- Test equipment
- Data lines
- Power supplies
- Instrumentation circuits
- Medical electronics
- ADSL equipment
- Telecom SLIC protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |

