LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse CG5550 product image
Images for reference only

Littelfuse CG5550RoHS

Manufacturer
MPN
CG5550
LCSC Part #
C3660811
Packaging
-
Customer #
Key Attributes
GDT 550V 5kA 2 POLE
Datasheetpdf iconLittelfuse CG5550
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4237$ 0.42
200+$ 0.164$ 32.80
500+$ 0.1582$ 79.10
1,000+$ 0.1554$ 155.40
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerLittelfuse
Packaging-
Impulse Discharge Current5kA
Voltage - DC Spark Over (Nom)550V
Number of Poles2

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The SL0902A series gas discharge tubes deliver high surge ratings in a miniature package. Their special design characteristics provide a high level of protection against fast transients with rise rates ranging from 100V/μs to 1kV/μs, typically caused by lightning interference. Low insertion loss makes them ideal for broadband equipment applications. Their capacitance does not vary with voltage, which prevents operational issues in ADSL2+ applications where capacitance variation across the line is undesirable. These devices are extremely robust, capable of shunting 2500A pulses without damage. For prolonged AC power cross-interference, overcurrent protection is recommended. The CG5 series miniature surge protectors are designed to protect electrical and communications equipment in SMT applications from overvoltage transients. This series uses non-radioactive components to provide state-of-the-art protection.

Features

AI Translation
  • RoHS compliant and lead-free
  • Operating frequency up to GHz range
  • Excellent stability under repeated pulse duty cycles
  • Excellent response to fast-rising transients
  • Ultra-low insertion loss
  • 5kA surge capability per IEC 61000-4-5 Edition 2, 8/20μs pulse test
  • Ultra-compact devices in multiple mounting pin configurations
  • Non-radioactive
  • Low capacitance (<1pF)
  • Voltage range 90V to 600V
  • UL recognized
  • Compliant with ITU-T K12 and IEC 61000-4-5 Edition 2

Applications

AI Translation
  • Communications equipment
  • Cable TV equipment
  • Test equipment
  • Data lines
  • Power supplies
  • Telecom subscriber line interface circuit protection
  • Broadband equipment
  • ADSL equipment
  • XDSL equipment
  • Satellite and cable TV equipment
  • General telecom equipment