LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse GTCN35-231M-R05-FT product image
Images for reference only

Littelfuse GTCN35-231M-R05-FTRoHS

Manufacturer
MPN
GTCN35-231M-R05-FT
LCSC Part #
C3660740
Packaging
SMD-3P
Customer #
Key Attributes
GDT 230V 5kA 3 POLE SMD
Datasheetpdf iconLittelfuse GTCN35-231M-R05-FT
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3383$ 0.34
200+$ 0.1309$ 26.18
500+$ 0.1263$ 63.15
1,000+$ 0.1241$ 124.10
Standard Packaging2500/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerLittelfuse
PackagingSMD-3P
Impulse Discharge Current5kA
Tolerance±20%
Voltage - DC Spark Over (Nom)230V
Number of Poles3

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

5mm 3Pole GDTs (ceramic gas discharge tubes), are commonly used to help protect sensitive telecom equipment such as communication lines, signal lines and data transmission lines from damage caused by transient surge voltages that typically result from lightning strikes and equipment switching operations. GDTs offer a high level of surge protection, low capacitance and a broad array of breakover voltage levels, making them suitable for applications such as MDF (Main Distribution Frame) modules, high data-rate telecom applications (e.g. ADSL, VDSL), and surge protection on power lines. GDTs can help equipment meet the most stringent regulatory standards.

Features

AI Translation
  • 3Pole, 5mm devices
  • Broad voltage range from 75V - 600V
  • Various form factors: surface-mount, leaded, no leads
  • Optional fail-short mechanism on some devices
  • Low capacitance and insertion loss
  • Crowbar overvoltage protection
  • UL 497B recognized
  • RoHS compliant
  • Devices tested per ITU K.12 recommendations
  • Non-radioactive materials

Applications

AI Translation
  • Telecommunications - MDF modules, xDSL equipment, RF system protection, antenna, base station
  • Industrial and consumer electronics, such as - Surge protectors - Alarm system