TDK B88069X1023T253
| Manufacturer | |
| MPN | B88069X1023T253 |
| LCSC Part # | C3660736 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | GDT 75V 5kA 2 POLE SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | TDK | |
| Packaging | 1812 | |
| Operating Temperature Range | -40℃~+125℃ | |
| Length | 4.5mm | |
| Height | 2.7mm | |
| Tolerance | ±30% | |
| Impulse Discharge Current | 5kA | |
| Width | 3.2mm | |
| Voltage - DC Spark Over (Nom) | 75V;350V | |
| Capacitance | 0.4pF | |
| Pitch | - | |
| Diameter (φD) | - | |
| Number of Poles | 2 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The S30 series has been especially designed to meet data transmission protection requirements. The optimized design features a high level of protection against fast rising transients usually caused by lightning disturbances. For use in high frequency data lines, the series offers ultra low capacitances and shows only marginally signal losses up to high frequencies. The devices are extremely reliable and are able to withstand high surge currents without destruction.
Features
- Very small size (EIA 1812)
- Short response time
- High current capability
- Stable performance over service life
- Ultra low capacitance and insertion loss
- High insulation resistance
- Excellent SMD handling
- RoHS-compatible
Applications
- Telecommunication:
- Ethernet, PoE, xDSL
- Cable modem, splitters, line cards
- Wireless antenna protection
- Others:
- CCTV
- Switching power supply
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8805 | $ 0.88 |
| 10+ | $ 0.7126 | $ 7.13 |
| 30+ | $ 0.6294 | $ 18.88 |
| 100+ | $ 0.5463 | $ 54.63 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | TDK | |
| Packaging | 1812 | |
| Operating Temperature Range | -40℃~+125℃ | |
| Length | 4.5mm | |
| Height | 2.7mm | |
| Tolerance | ±30% | |
| Impulse Discharge Current | 5kA | |
| Width | 3.2mm | |
| Voltage - DC Spark Over (Nom) | 75V;350V | |
| Capacitance | 0.4pF | |
| Pitch | - | |
| Diameter (φD) | - | |
| Number of Poles | 2 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The S30 series has been especially designed to meet data transmission protection requirements. The optimized design features a high level of protection against fast rising transients usually caused by lightning disturbances. For use in high frequency data lines, the series offers ultra low capacitances and shows only marginally signal losses up to high frequencies. The devices are extremely reliable and are able to withstand high surge currents without destruction.
Features
- Very small size (EIA 1812)
- Short response time
- High current capability
- Stable performance over service life
- Ultra low capacitance and insertion loss
- High insulation resistance
- Excellent SMD handling
- RoHS-compatible
Applications
- Telecommunication:
- Ethernet, PoE, xDSL
- Cable modem, splitters, line cards
- Wireless antenna protection
- Others:
- CCTV
- Switching power supply
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |

