LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDK B88069X8530B502 product image
Images for reference only

TDK B88069X8530B502RoHS

Manufacturer
MPN
B88069X8530B502
LCSC Part #
C3660734
Packaging
Through Hole
Customer #
Key Attributes
GDT 600V 10kA 3 POLE TH
Datasheetpdf iconTDK B88069X8530B502
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6083$ 0.61
200+$ 0.2362$ 47.24
500+$ 0.2285$ 114.25
1,000+$ 0.2239$ 223.90
Standard Packaging500/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerTDK
PackagingThrough Hole
Impulse Discharge Current10kA
Voltage - DC Spark Over (Nom)600V
Number of Poles3

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • Standard size
  • Fast response time
  • Very high current rating
  • Stable performance over life
  • Very low capacitance
  • High insulation resistance
  • RoHS-compatible

Applications

AI Translation
  • Branch exchange (MDF)
  • Line protection
  • Station protection