LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS 2027-23-SM-RPLF product image
Images for reference only

BOURNS 2027-23-SM-RPLFRoHS

Manufacturer
MPN
2027-23-SM-RPLF
LCSC Part #
C3660727
Packaging
SMD
Customer #
Key Attributes
GDT 230V 10kA 2 POLE SMD
Datasheetpdf iconBOURNS 2027-23-SM-RPLF
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6417$ 0.64
200+$ 0.2484$ 49.68
500+$ 0.2407$ 120.35
1,000+$ 0.2361$ 236.10
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerBOURNS
PackagingSMD
Tolerance±15%
Impulse Discharge Current10kA
Voltage - DC Spark Over (Nom)230V
Number of Poles2

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • Surface mount for economical assembly
  • High surge current rating
  • Low capacitance and insertion loss
  • Stable breakdown throughout life
  • 8 mm diameter, 6 mm long
  • UL Recognized

Applications

AI Translation
  • Telecommunications
  • Industrial electronics
  • Commercial electronics