Littelfuse SL1003A500SM
| Manufacturer | |
| MPN | SL1003A500SM |
| LCSC Part # | C3660724 |
| Packaging | SMD-3P |
| Customer # | |
| Key Attributes | GDT 500V 10kA 3 POLE SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Littelfuse | |
| Packaging | SMD-3P | |
| Impulse Discharge Current | 10kA | |
| Voltage - DC Spark Over (Nom) | 500V | |
| Number of Poles | 3 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 700 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SL1003A series is developed specifically for broadband equipment. Its special design provides a high level of protection against fast transients with rise times in the range of 100V/μs to 1kV/μs, typically caused by lightning interference. These devices feature an ultra-low capacitance of 1.5pF, with negligible signal loss at frequencies up to 1.5GHz. These devices are extremely robust, capable of diverting surge pulses of 5000A without damage. For prolonged AC power line crosstalk, overcurrent protection is recommended.
Features
- RoHS compliant
- Low insertion loss
- Surface mountable
- 5kA surge capability, tested per IEC 61000-4-5 8/20μs pulse
- GHz operating frequency
- Excellent response to fast-rising transients
- Meets Telcordia GR1089 requirements without series resistors
- 10/700 6kV capability per ITU-T K.21 enhanced test level
- 2000A 2/10μs surge rating
Applications
- Broadband Equipment
- ADSL Equipment
- XDSL Equipment
- Satellite and CATV Equipment
- General Telecom Equipment
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0036 | $ 1.00 |
| 200+ | $ 0.3885 | $ 77.70 |
| 700+ | $ 0.3758 | $ 263.06 |
| 1,400+ | $ 0.3679 | $ 515.06 |
Standard Packaging700/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Littelfuse | |
| Packaging | SMD-3P | |
| Impulse Discharge Current | 10kA | |
| Voltage - DC Spark Over (Nom) | 500V | |
| Number of Poles | 3 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 700 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SL1003A series is developed specifically for broadband equipment. Its special design provides a high level of protection against fast transients with rise times in the range of 100V/μs to 1kV/μs, typically caused by lightning interference. These devices feature an ultra-low capacitance of 1.5pF, with negligible signal loss at frequencies up to 1.5GHz. These devices are extremely robust, capable of diverting surge pulses of 5000A without damage. For prolonged AC power line crosstalk, overcurrent protection is recommended.
Features
- RoHS compliant
- Low insertion loss
- Surface mountable
- 5kA surge capability, tested per IEC 61000-4-5 8/20μs pulse
- GHz operating frequency
- Excellent response to fast-rising transients
- Meets Telcordia GR1089 requirements without series resistors
- 10/700 6kV capability per ITU-T K.21 enhanced test level
- 2000A 2/10μs surge rating
Applications
- Broadband Equipment
- ADSL Equipment
- XDSL Equipment
- Satellite and CATV Equipment
- General Telecom Equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |

