LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse SL1021B350PF product image
Images for reference only

Littelfuse SL1021B350PFRoHS

Manufacturer
MPN
SL1021B350PF
LCSC Part #
C3660702
Packaging
Through Hole
Customer #
Key Attributes
GDT 350V 20kA 3 POLE TH
Datasheetpdf iconLittelfuse SL1021B350PF
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0896$ 1.09
200+$ 0.422$ 84.40
500+$ 0.4065$ 203.25
1,000+$ 0.4003$ 400.30
Standard Packaging500/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerLittelfuse
PackagingThrough Hole
Impulse Discharge Current20kA
Voltage - DC Spark Over (Nom)350V
Number of Poles3

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Introduction

AI Translation

GDT circuit protection devices dissipate electrical surge energy safely within a contained plasma gas. Commonly used to help protect sensitive telecom and networking equipment and lines, GDTs protect from damage that may result from lightning strikes and equipment switching operations. SL1021A/B series GDTs are designed to offer high levels of performance on fast rising transients in the range of 100V/μS to 1KV/μS, which are those most likely created by induced lightning disturbances. These devices feature ultra low capacitance (typically 1.5pF or less) and are extremely robust with SL1021A devices able to divert a 10,000 Amp pulse without destruction, and SL1021B suffx devices able to divert a 20,000 Amp pulse without destruction. These series offer optimized internal geometry which provide low insertion loss at high frequencies, ideal for the protection of broadband and other high speed transmission equipment.

Features

AI Translation
  • RoHS compliant
  • Low insertion loss
  • Excellent response to fast rising transients
  • Ultra low capacitance
  • 10KA (A suffx devices) / 20KA (B suffx devices) surge capability tested with 8/20μs pulse as defned by IEC 61000-4-5
  • Available with thermal failsafe option (add ‘F’ suffx to part number)

Applications

AI Translation
  • Broadband equipment
  • ADSL equipment
  • XDSL equipment
  • Satellite and CATV equipment
  • Splitters
  • General telecom equipment
  • Telecom network interfaces
  • Telephone line cards
  • Repeaters
  • Modems
  • Line test equipment