LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS 2036-47-B2FLF product image
Images for reference only

BOURNS 2036-47-B2FLFRoHS

Manufacturer
MPN
2036-47-B2FLF
LCSC Part #
C3660698
Packaging
Through Hole
Customer #
Key Attributes
GDT 470V 10kA 3 POLE TH
Datasheetpdf iconBOURNS 2036-47-B2FLF
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.4007$ 1.40
200+$ 0.543$ 108.60
500+$ 0.523$ 261.50
1,000+$ 0.5137$ 513.70
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerBOURNS
PackagingThrough Hole
Impulse Discharge Current10kA
Tolerance±20%
Voltage - DC Spark Over (Nom)470V
Number of Poles3

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Features

AI Translation
  • Balanced Mini-TRIGARD™
  • 5 mm diameter, 7.5 mm long
  • UL Recognized
  • RoHS compliant versions available

Applications

AI Translation
  • Telecommunications
  • Industrial electronics
  • Commercial electronics
  • Consumer electronics