BOURNS 2057-13-BLF
| Manufacturer | |
| MPN | 2057-13-BLF |
| LCSC Part # | C3660682 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | GDT 130V 5kA 2 POLE TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Impulse Discharge Current | 5kA | |
| Tolerance | ±20% | |
| Voltage - DC Spark Over (Nom) | 130V | |
| Number of Poles | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compact size: 5.5 mm diameter, 6 mm length
- Low capacitance
- Low leakage
- RoHS compliant
- UL Recognized
- Insulation Resistance (IR) (2). .50/100/250 Vdc ..>1GΩ
- Glow Voltage .. 10mA ~70 V
- Arc Voltage ... .1 A ..~10V
- Glow-Arc Transition Current.. .<1A
- Maximum Capacitance.... ... 1 MHz... ..<1 pF
- Maximum Impulse Discharge Current... ...10,00 A, 8/20 μS . . 1 operation 5,000 A, 8/20 μs .. . 10 operations
- Nominal Alternating Discharge Current. ... A, 50 Hz, second..... .. 1 operation 15 A, 9 cycles ... . 1 operation
- Impulse Life ... ..10 A, 10/1000 μS.. . 300 operations
- DC Holdover Voltage (3) ..<150 ms
- Operating Temperature.. .. -40 to +90 ℃
- Storage Temperature... . -40 to +90 ℃
- Climatic Category (IEC 60068-1).. . 40/90 /21
Applications
AI Translation
- Telecommunications equipment
- Industrial equipment/electronics
- Consumer electronics
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3512 | $ 0.35 |
| 200+ | $ 0.1359 | $ 27.18 |
| 500+ | $ 0.1312 | $ 65.60 |
| 1,000+ | $ 0.1288 | $ 128.80 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Impulse Discharge Current | 5kA | |
| Tolerance | ±20% | |
| Voltage - DC Spark Over (Nom) | 130V | |
| Number of Poles | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compact size: 5.5 mm diameter, 6 mm length
- Low capacitance
- Low leakage
- RoHS compliant
- UL Recognized
- Insulation Resistance (IR) (2). .50/100/250 Vdc ..>1GΩ
- Glow Voltage .. 10mA ~70 V
- Arc Voltage ... .1 A ..~10V
- Glow-Arc Transition Current.. .<1A
- Maximum Capacitance.... ... 1 MHz... ..<1 pF
- Maximum Impulse Discharge Current... ...10,00 A, 8/20 μS . . 1 operation 5,000 A, 8/20 μs .. . 10 operations
- Nominal Alternating Discharge Current. ... A, 50 Hz, second..... .. 1 operation 15 A, 9 cycles ... . 1 operation
- Impulse Life ... ..10 A, 10/1000 μS.. . 300 operations
- DC Holdover Voltage (3) ..<150 ms
- Operating Temperature.. .. -40 to +90 ℃
- Storage Temperature... . -40 to +90 ℃
- Climatic Category (IEC 60068-1).. . 40/90 /21
Applications
AI Translation
- Telecommunications equipment
- Industrial equipment/electronics
- Consumer electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |

