Littelfuse SL1011A145A
| Manufacturer | |
| MPN | SL1011A145A |
| LCSC Part # | C3660622 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | GDT 145V 5kA 2 POLE TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Impulse Discharge Current | 5kA | |
| Voltage - DC Spark Over (Nom) | 145V | |
| Number of Poles | 2 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SL1011A and SL1411A series provides high levels of protection against fast rising transients in the 100V/µs to 1kV/µs range usually caused by lightning disturbances. The SL1011A and SL1411A series offers low capacitance (< 1.5ρ↑) which provides low insertion loss at high frequencies. SL1011A offers 5kA protection without destruction whereas the SL1411A offer 10kA surge protection without destruction (maximum single surge of 12kA Q 8/20µs).
Features
- Lead-free and RoHS compliant
- Low insertion loss
- Excellent response to fast rising transients
- Ultra low capacitance
- 5kA (SL1011A) or 10kA (SL1411A) surge capability tested with 8/20µs pulse as defined by IEC 61000 - 4 - 5 2nd Edition
Applications
- Broadband equipment
- Satellite and CATV equipment
- ADSL equipment
- XDSL equipment
- General telecom equipment
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5379 | $ 0.54 |
| 200+ | $ 0.2087 | $ 41.74 |
| 500+ | $ 0.201 | $ 100.50 |
| 1,000+ | $ 0.1979 | $ 197.90 |
Standard Packaging500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Impulse Discharge Current | 5kA | |
| Voltage - DC Spark Over (Nom) | 145V | |
| Number of Poles | 2 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SL1011A and SL1411A series provides high levels of protection against fast rising transients in the 100V/µs to 1kV/µs range usually caused by lightning disturbances. The SL1011A and SL1411A series offers low capacitance (< 1.5ρ↑) which provides low insertion loss at high frequencies. SL1011A offers 5kA protection without destruction whereas the SL1411A offer 10kA surge protection without destruction (maximum single surge of 12kA Q 8/20µs).
Features
- Lead-free and RoHS compliant
- Low insertion loss
- Excellent response to fast rising transients
- Ultra low capacitance
- 5kA (SL1011A) or 10kA (SL1411A) surge capability tested with 8/20µs pulse as defined by IEC 61000 - 4 - 5 2nd Edition
Applications
- Broadband equipment
- Satellite and CATV equipment
- ADSL equipment
- XDSL equipment
- General telecom equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |

