LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS 2057-35-BT1LF product image
Images for reference only

BOURNS 2057-35-BT1LFRoHS

Manufacturer
MPN
2057-35-BT1LF
LCSC Part #
C3660605
Packaging
Through Hole
Customer #
Key Attributes
GDT 350V 5kA 2 POLE TH
Datasheetpdf iconBOURNS 2057-35-BT1LF
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3863$ 0.39
200+$ 0.1495$ 29.90
500+$ 0.1443$ 72.15
1,000+$ 0.1417$ 141.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerBOURNS
PackagingThrough Hole
Impulse Discharge Current5kA
Tolerance±20%
Voltage - DC Spark Over (Nom)350V
Number of Poles2

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Compact size: 5.5 mm diameter, 6 mm length
  • Low capacitance
  • Low leakage
  • RoHS compliant
  • UL Recognized
  • Insulation Resistance (IR) (2). .50/100/250 Vdc ..>1GΩ
  • Glow Voltage .. 10mA ~70 V
  • Arc Voltage ... .1 A ..~10V
  • Glow-Arc Transition Current.. .<1A
  • Maximum Capacitance.... ... 1 MHz... ..<1 pF
  • Maximum Impulse Discharge Current... ...10,00 A, 8/20 μS . . 1 operation 5,000 A, 8/20 μs .. . 10 operations
  • Nominal Alternating Discharge Current. ... A, 50 Hz, second..... .. 1 operation 15 A, 9 cycles ... . 1 operation
  • Impulse Life ... ..10 A, 10/1000 μS.. . 300 operations
  • DC Holdover Voltage (3) ..<150 ms
  • Operating Temperature.. .. -40 to +90 ℃
  • Storage Temperature... . -40 to +90 ℃
  • Climatic Category (IEC 60068-1).. . 40/90 /21

Applications

AI Translation
  • Telecommunications equipment
  • Industrial equipment/electronics
  • Consumer electronics