LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS 2045-47-BLF product image
Images for reference only

BOURNS 2045-47-BLFRoHS

Manufacturer
MPN
2045-47-BLF
LCSC Part #
C3660592
Packaging
Through Hole
Customer #
Key Attributes
GDT 470V 10kA 2 POLE TH
Datasheetpdf iconBOURNS 2045-47-BLF
In-Stock: 5
5 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6676$ 0.67
10+$ 0.6533$ 6.53
30+$ 0.6421$ 19.26
100+$ 0.6326$ 63.26
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerBOURNS
PackagingThrough Hole
Tolerance±30%
Impulse Discharge Current10kA
Voltage - DC Spark Over (Nom)470V
Number of Poles2

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • Size: 8 mm diameter, 6 mm length
  • Low capacitance
  • High insulation resistance
  • RoHS compliant
  • UL Recognized
  • Insulation Resistance (IR) (2) ... 50/100/250Vdc >10 GΩ
  • Glow Voltage ... 10 mA ... ~70 V
  • Arc Voltage ... 1 A ... ~10V
  • Glow-Arc Transition Current ... <1A
  • Maximum Capacitance ... 1 MHz ... <1.5 pF
  • Impulse Discharge Current ... 15,000 A, 8/20 μs ... 1 operation; 10,000 A, 8/20 μs ... 10 operations
  • Alternating Discharge Current ... 5 A, 50 Hz, 1 second ... 1 operation; 65 A, Single, 9 cycles ... 1 operation
  • Impulse Life ... 100 A 10/1000 μs ... 500 operations
  • Storage Temperature ... -40 to +150 °C
  • Operating Temperature ... -30 to +85 °C
  • DC Holdover Voltage (3) ... <150 ms
  • Climatic Category (IEC 60068-1) ... 40/90/21

Applications

AI Translation
  • Telecommunications equipment
  • Industrial equipment/electronics
  • Consumer electronics