LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS 2089-360-BLF product image
Images for reference only

BOURNS 2089-360-BLFRoHS

Manufacturer
MPN
2089-360-BLF
LCSC Part #
C3660563
Packaging
Through Hole
Customer #
Key Attributes
GDT 3.6kV 1.5kA 2 POLE TH
Datasheetpdf iconBOURNS 2089-360-BLF
In-Stock: 5
5 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7499$ 0.75
10+$ 0.7307$ 7.31
30+$ 0.7196$ 21.59
100+$ 0.7068$ 70.68
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerBOURNS
PackagingThrough Hole
Operating Temperature Range-40℃~+85℃
Length6mm
Impulse Discharge Current1.5kA
Tolerance±20%
Voltage - DC Spark Over (Nom)3.6kV;4.4kV
Capacitance1.5pF
Diameter (φD)5.5mm
Number of Poles2

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • Mini-compact size: 5.5 mm diameter, 6 mm length
  • Axial leaded device
  • High voltage range up to 4 kV
  • High insulation resistance
  • RoHS compliant*
  • UL Recognized

Applications

AI Translation
  • Industrial equipment/electronics
  • Telecommunications electronics
  • Consumer electronics