Littelfuse SL1011A150A
| Manufacturer | |
| Mfr. Part # | SL1011A150A |
| LCSC Part # | C3660541 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | GDT 150V 5kA 2 POLE TH |
| Description | Gas Discharge Tube 150V 5kA 2 POLE Through Hole |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Littelfuse | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.5379 | $ 0.54 |
200+ | $ 0.2087 | $ 41.74 |
500+ | $ 0.201 | $ 100.50 |
1,000+ | $ 0.1979 | $ 197.90 |
Standard Packaging 500/Full
Reel | ||