Littelfuse SH250
| Manufacturer | |
| MPN | SH250 |
| LCSC Part # | C3660485 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | GDT 250V 5kA 2 POLE SMD |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Littelfuse | |
| Packaging | SMD | |
| Operating Temperature Range | -40℃~+90℃ | |
| Length | - | |
| Tolerance | - | |
| Height | - | |
| Impulse Discharge Current | 5kA | |
| Width | - | |
| Voltage - DC Spark Over (Nom) | 250V;600V | |
| Capacitance | 0.7pF | |
| Pitch | - | |
| Diameter (φD) | - | |
| Number of Poles | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 900 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3128 | $ 0.31 |
| 200+ | $ 0.1211 | $ 24.22 |
| 500+ | $ 0.1169 | $ 58.45 |
| 900+ | $ 0.1148 | $ 103.32 |
Standard Packaging900/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Littelfuse | |
| Packaging | SMD | |
| Operating Temperature Range | -40℃~+90℃ | |
| Length | - | |
| Tolerance | - | |
| Height | - | |
| Impulse Discharge Current | 5kA | |
| Width | - | |
| Voltage - DC Spark Over (Nom) | 250V;600V | |
| Capacitance | 0.7pF | |
| Pitch | - | |
| Diameter (φD) | - | |
| Number of Poles | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 900 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |

