BOURNS GDT25-07-S1
| Manufacturer | |
| MPN | GDT25-07-S1 |
| LCSC Part # | C3660445 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | GDT 75V 7kA 2 POLE SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | BOURNS | |
| Packaging | SMD | |
| Operating Temperature Range | -55℃~+125℃ | |
| Length | - | |
| Height | - | |
| Impulse Discharge Current | 7kA | |
| Tolerance | ±20% | |
| Width | - | |
| Voltage - DC Spark Over (Nom) | 75V;350V | |
| Capacitance | 0.6pF | |
| Pitch | - | |
| Diameter (φD) | - | |
| Number of Poles | 2 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The new generation of surface-mount two-electrode GDT surge protection devices are designed using proprietary and advanced computer simulation technology, offering industry-leading maximum pulse voltage limitation specifications in a small and environmentally adaptable surface-mount package. It helps to significantly enhance protection against induced voltage transients such as those caused by lightning and AC induction. Compared with current GDT designs in the same applications, it provides stricter voltage limitation during fast-rising events, reducing the stress on downstream components.
Features
- Fast response time
- Wide temperature range
- High surge current rating
- Low capacitance and insertion loss
- Stable performance throughout life
- Small surface mount package
- RoHS compliant
Applications
- Set top boxes
- Industrial communications
- HVAC controls
- xDSL, POTS, G.Fast
- Antennae
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4809 | $ 0.48 |
| 200+ | $ 0.1876 | $ 37.52 |
| 500+ | $ 0.1812 | $ 90.60 |
| 1,000+ | $ 0.1764 | $ 176.40 |
Standard Packaging500/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | BOURNS | |
| Packaging | SMD | |
| Operating Temperature Range | -55℃~+125℃ | |
| Length | - | |
| Height | - | |
| Impulse Discharge Current | 7kA | |
| Tolerance | ±20% | |
| Width | - | |
| Voltage - DC Spark Over (Nom) | 75V;350V | |
| Capacitance | 0.6pF | |
| Pitch | - | |
| Diameter (φD) | - | |
| Number of Poles | 2 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The new generation of surface-mount two-electrode GDT surge protection devices are designed using proprietary and advanced computer simulation technology, offering industry-leading maximum pulse voltage limitation specifications in a small and environmentally adaptable surface-mount package. It helps to significantly enhance protection against induced voltage transients such as those caused by lightning and AC induction. Compared with current GDT designs in the same applications, it provides stricter voltage limitation during fast-rising events, reducing the stress on downstream components.
Features
- Fast response time
- Wide temperature range
- High surge current rating
- Low capacitance and insertion loss
- Stable performance throughout life
- Small surface mount package
- RoHS compliant
Applications
- Set top boxes
- Industrial communications
- HVAC controls
- xDSL, POTS, G.Fast
- Antennae
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |

