LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS 2036-60-SMLF-H product image
Images for reference only

BOURNS 2036-60-SMLF-HRoHS

Manufacturer
MPN
2036-60-SMLF-H
LCSC Part #
C3660444
Packaging
SMD-3P
Customer #
Key Attributes
GDT 600V 10kA 3 POLE SMD
Datasheetpdf iconBOURNS 2036-60-SMLF-H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9225$ 0.92
250+$ 0.3579$ 89.48
500+$ 0.344$ 172.00
1,000+$ 0.3379$ 337.90
Standard Packaging250/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerBOURNS
PackagingSMD-3P
Tolerance±25%
Impulse Discharge Current10kA
Voltage - DC Spark Over (Nom)600V
Number of Poles3

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

The Bourns Model 2036 High Temperature Rated TRIGARD Series is a 3-electrode Gas Discharge Tube (GDT) Surge Protection device. The surface mount device provides robust performance and balanced protection in a small 5 mm diameter package. The Model 2036 High Temperature Series provides stable and long term performance over a wide temperature range, making it ideal for applications and equipment exposed to harsh environments.

Features

AI Translation
  • Test Methods per ITU-T K.12, IEEE C62.31 and IEC 61643-311 GDT standards
  • Impulse Transverse Delay: 1000 V/μs < 75 ns
  • Nominal Insulation Resistance (IR): 100 V (50 V for Model 2036-09) 10^10 Ω initially
  • Glow Voltage: 10 mA ~ 70 V
  • Arc Voltage: 1 A ~ 10 V
  • Glow-Arc Transition Current < 0.5 A
  • Capacitance: 1 MHz < 2 pF
  • DC Holdover Voltage (4) >135 V, (52 V for Model 2036-09 <150 ms 80 V for Model 2036-15)
  • Nominal Impulse Discharge Current (5): 20000 A, 8/20 µs (6) 1 operation; 10000 A, 8/20 µs 10 operations; 200 A, 10/1000 µs 300 operations; 2000 A, 10/350 µs 1 operation
  • Alternating Discharge Current: 20 Arms, 1 s^2 1 operation; 10 Arms, 1 s 10 operations
  • Storage Temperature: -55 to +125 ℃
  • Operating Temperature: -55 to +125 ℃
  • Climatic Category (IEC 60068-1): 55/125/21
  • Moisture Sensitivity Level: 1
  • ESD Classification (HBM): 6