LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS 2052-40-SM-RPLF product image
Images for reference only

BOURNS 2052-40-SM-RPLFRoHS

Manufacturer
MPN
2052-40-SM-RPLF
LCSC Part #
C3660333
Packaging
SMD-3P
Customer #
Key Attributes
GDT 400V 5kA 3 POLE SMD
Datasheetpdf iconBOURNS 2052-40-SM-RPLF
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.759$ 0.76
200+$ 0.2947$ 58.94
500+$ 0.2839$ 141.95
1,000+$ 0.2792$ 279.20
Standard Packaging2700/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerBOURNS
PackagingSMD-3P
Impulse Discharge Current5kA
Tolerance±20%
Voltage - DC Spark Over (Nom)400V
Number of Poles3

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2700
Sales UnitPiece

Features

AI Translation
  • Size: 5 mm diameter, 7.2 mm length
  • Surface mount design
  • Symmetrical breakdown voltage (L-L, L-G)
  • Low capacitance and insertion loss
  • UL Recognized
  • RoHS compliant
  • Insulation Resistance (IR) (2) 100/250Vdc >1 GΩ
  • Glow Voltage 10 mA ~70V
  • Arc Voltage 1A ~10V
  • Glow-Arc Transition Current <1A
  • Maximum Capacitance 1 MHz <2pF
  • Maximum Impulse Discharge Current 10,000 A, 8/20 μs 1 operation; 5,000 A, 8/20 μs 10 operations
  • Nominal Alternating Discharge Current 5 A, 50 Hz, 1 sec. 1 operation; 20 A, 9 cycles 1 operation
  • Impulse Life 200 A, 10/1000 μs 150 operations
  • DC Holdover Voltage (3) >135 V <150 ms
  • Operating Temperature -30 to +85 °C
  • Storage Temperature -40 to +115 °C
  • Climatic Category (IEC 60068-1) 40/90/21

Applications

AI Translation
  • Telecommunications equipment
  • Industrial equipment/electronics
  • Consumer electronics