LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS 2095-300-BT1LF product image
Images for reference only

BOURNS 2095-300-BT1LFRoHS

Manufacturer
MPN
2095-300-BT1LF
LCSC Part #
C3660329
Packaging
Through Hole
Customer #
Key Attributes
GDT 3kV 5kA 2 POLE TH
Datasheetpdf iconBOURNS 2095-300-BT1LF
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7821$ 0.78
200+$ 0.3024$ 60.48
500+$ 0.2916$ 145.80
1,000+$ 0.287$ 287.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerBOURNS
PackagingThrough Hole
Impulse Discharge Current5kA
Tolerance±20%
Voltage - DC Spark Over (Nom)3kV
Number of Poles2

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Size: 8 mm diameter, 8 mm length
  • Axial leaded device
  • High voltage range up to 6 kV
  • High insulation resistance
  • RoHS compliant UL Recognized

Applications

AI Translation
  • Industrial equipment/electronics
  • Telecommunications electronics
  • Consumer electronics