Littelfuse CG31.5
| Manufacturer | |
| MPN | CG31.5 |
| LCSC Part # | C3660315 |
| Packaging | - |
| Customer # | |
| Key Attributes | GDT 1.5kV 5kA 2 POLE |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Impulse Discharge Current | 5kA | |
| Voltage - DC Spark Over (Nom) | 1.5kV | |
| Number of Poles | 2 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AC series two-electrode line protectors provide a high level of surge protection for AC line applications. The AC120 and AC240 models are designed for 120VAC and 240VAC lines respectively. They are capable of extinguishing AC follow-on currents of at least 200A. The CG3 two-electrode high-voltage (1.0 - 7.5 KV) devices are designed for surge protection and high-isolation applications, as well as applications where bias voltages or signal levels of several hundred volts are typically present.
Features
- Robust ceramic-metal construction
- Low capacitance (<1.5 pF)
- Available in tape-and-reel packaging
- Available with or without leads
Applications
- Long branch circuits (AC wall outlets)
- Short branch circuits (at breaker panels, computers, etc.)
- Power supplies
- Test equipment
- Submersible pumps
- Medical electronics
- CRT terminals
- CATV equipment
- Antennas
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6716 | $ 0.67 |
| 200+ | $ 0.2608 | $ 52.16 |
| 500+ | $ 0.2513 | $ 125.65 |
| 1,200+ | $ 0.2466 | $ 295.92 |
Standard Packaging1200/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Impulse Discharge Current | 5kA | |
| Voltage - DC Spark Over (Nom) | 1.5kV | |
| Number of Poles | 2 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AC series two-electrode line protectors provide a high level of surge protection for AC line applications. The AC120 and AC240 models are designed for 120VAC and 240VAC lines respectively. They are capable of extinguishing AC follow-on currents of at least 200A. The CG3 two-electrode high-voltage (1.0 - 7.5 KV) devices are designed for surge protection and high-isolation applications, as well as applications where bias voltages or signal levels of several hundred volts are typically present.
Features
- Robust ceramic-metal construction
- Low capacitance (<1.5 pF)
- Available in tape-and-reel packaging
- Available with or without leads
Applications
- Long branch circuits (AC wall outlets)
- Short branch circuits (at breaker panels, computers, etc.)
- Power supplies
- Test equipment
- Submersible pumps
- Medical electronics
- CRT terminals
- CATV equipment
- Antennas
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |

