Littelfuse SL0902A420SM
| Manufacturer | |
| MPN | SL0902A420SM |
| LCSC Part # | C3660301 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | GDT 420V 5kA 2 POLE SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Littelfuse | |
| Packaging | SMD | |
| Impulse Discharge Current | 5kA | |
| Voltage - DC Spark Over (Nom) | 420V | |
| Number of Poles | 2 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 900 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SL0902A series gas discharge tubes deliver high surge ratings in a miniature package. Their special design characteristics provide a high level of protection against fast transients with rise rates ranging from 100V/μs to 1kV/μs, typically caused by lightning interference. Low insertion loss makes them ideal for broadband equipment applications. Their capacitance does not vary with voltage, which prevents operational issues in ADSL2+ applications where capacitance variation across the line is undesirable. These devices are extremely robust, capable of shunting 2500A pulses without damage. For prolonged AC power cross-interference, overcurrent protection is recommended. The CG5 series miniature surge protectors are designed to protect electrical and communications equipment in SMT applications from overvoltage transients. This series uses non-radioactive components to provide state-of-the-art protection.
Features
- RoHS compliant and lead-free
- Operating frequency up to GHz range
- Excellent stability under repeated pulse duty cycles
- Excellent response to fast-rising transients
- Ultra-low insertion loss
- 5kA surge capability per IEC 61000-4-5 Edition 2, 8/20μs pulse test
- Ultra-compact devices in multiple mounting pin configurations
- Non-radioactive
- Low capacitance (<1pF)
- Voltage range 90V to 600V
- UL recognized
- Compliant with ITU-T K12 and IEC 61000-4-5 Edition 2
Applications
- Communications equipment
- Cable TV equipment
- Test equipment
- Data lines
- Power supplies
- Telecom subscriber line interface circuit protection
- Broadband equipment
- ADSL equipment
- XDSL equipment
- Satellite and cable TV equipment
- General telecom equipment
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4641 | $ 0.46 |
| 200+ | $ 0.1796 | $ 35.92 |
| 500+ | $ 0.1733 | $ 86.65 |
| 900+ | $ 0.1702 | $ 153.18 |
Standard Packaging900/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Littelfuse | |
| Packaging | SMD | |
| Impulse Discharge Current | 5kA | |
| Voltage - DC Spark Over (Nom) | 420V | |
| Number of Poles | 2 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 900 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SL0902A series gas discharge tubes deliver high surge ratings in a miniature package. Their special design characteristics provide a high level of protection against fast transients with rise rates ranging from 100V/μs to 1kV/μs, typically caused by lightning interference. Low insertion loss makes them ideal for broadband equipment applications. Their capacitance does not vary with voltage, which prevents operational issues in ADSL2+ applications where capacitance variation across the line is undesirable. These devices are extremely robust, capable of shunting 2500A pulses without damage. For prolonged AC power cross-interference, overcurrent protection is recommended. The CG5 series miniature surge protectors are designed to protect electrical and communications equipment in SMT applications from overvoltage transients. This series uses non-radioactive components to provide state-of-the-art protection.
Features
- RoHS compliant and lead-free
- Operating frequency up to GHz range
- Excellent stability under repeated pulse duty cycles
- Excellent response to fast-rising transients
- Ultra-low insertion loss
- 5kA surge capability per IEC 61000-4-5 Edition 2, 8/20μs pulse test
- Ultra-compact devices in multiple mounting pin configurations
- Non-radioactive
- Low capacitance (<1pF)
- Voltage range 90V to 600V
- UL recognized
- Compliant with ITU-T K12 and IEC 61000-4-5 Edition 2
Applications
- Communications equipment
- Cable TV equipment
- Test equipment
- Data lines
- Power supplies
- Telecom subscriber line interface circuit protection
- Broadband equipment
- ADSL equipment
- XDSL equipment
- Satellite and cable TV equipment
- General telecom equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |

