BOURNS 2036-09-SMLF-H
| Manufacturer | |
| MPN | 2036-09-SMLF-H |
| LCSC Part # | C3660286 |
| Packaging | SMD-3P |
| Customer # | |
| Key Attributes | GDT 90V 10kA 3 POLE SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | BOURNS | |
| Packaging | SMD-3P | |
| Operating Temperature Range | -55℃~+125℃ | |
| Tolerance | ±25% | |
| Impulse Discharge Current | 10kA | |
| Voltage - DC Spark Over (Nom) | 90V;250V | |
| Capacitance | 2pF | |
| Diameter (φD) | 5mm | |
| Number of Poles | 3 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The Bourns Model 2036 High Temperature Rated TRIGARD Series is a 3-electrode Gas Discharge Tube (GDT) Surge Protection device. The surface mount device provides robust performance and balanced protection in a small 5 mm diameter package. The Model 2036 High Temperature Series provides stable and long term performance over a wide temperature range, making it ideal for applications and equipment exposed to harsh environments.
Features
- Test Methods per ITU-T K.12, IEEE C62.31 and IEC 61643-311 GDT standards
- Impulse Transverse Delay: 1000 V/μs < 75 ns
- Nominal Insulation Resistance (IR): 100 V (50 V for Model 2036-09) 10^10 Ω initially
- Glow Voltage: 10 mA ~ 70 V
- Arc Voltage: 1 A ~ 10 V
- Glow-Arc Transition Current < 0.5 A
- Capacitance: 1 MHz < 2 pF
- DC Holdover Voltage (4) >135 V, (52 V for Model 2036-09 <150 ms 80 V for Model 2036-15)
- Nominal Impulse Discharge Current (5): 20000 A, 8/20 µs (6) 1 operation; 10000 A, 8/20 µs 10 operations; 200 A, 10/1000 µs 300 operations; 2000 A, 10/350 µs 1 operation
- Alternating Discharge Current: 20 Arms, 1 s^2 1 operation; 10 Arms, 1 s 10 operations
- Storage Temperature: -55 to +125 ℃
- Operating Temperature: -55 to +125 ℃
- Climatic Category (IEC 60068-1): 55/125/21
- Moisture Sensitivity Level: 1
- ESD Classification (HBM): 6
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | BOURNS | |
| Packaging | SMD-3P | |
| Operating Temperature Range | -55℃~+125℃ | |
| Tolerance | ±25% | |
| Impulse Discharge Current | 10kA | |
| Voltage - DC Spark Over (Nom) | 90V;250V | |
| Capacitance | 2pF | |
| Diameter (φD) | 5mm | |
| Number of Poles | 3 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The Bourns Model 2036 High Temperature Rated TRIGARD Series is a 3-electrode Gas Discharge Tube (GDT) Surge Protection device. The surface mount device provides robust performance and balanced protection in a small 5 mm diameter package. The Model 2036 High Temperature Series provides stable and long term performance over a wide temperature range, making it ideal for applications and equipment exposed to harsh environments.
Features
- Test Methods per ITU-T K.12, IEEE C62.31 and IEC 61643-311 GDT standards
- Impulse Transverse Delay: 1000 V/μs < 75 ns
- Nominal Insulation Resistance (IR): 100 V (50 V for Model 2036-09) 10^10 Ω initially
- Glow Voltage: 10 mA ~ 70 V
- Arc Voltage: 1 A ~ 10 V
- Glow-Arc Transition Current < 0.5 A
- Capacitance: 1 MHz < 2 pF
- DC Holdover Voltage (4) >135 V, (52 V for Model 2036-09 <150 ms 80 V for Model 2036-15)
- Nominal Impulse Discharge Current (5): 20000 A, 8/20 µs (6) 1 operation; 10000 A, 8/20 µs 10 operations; 200 A, 10/1000 µs 300 operations; 2000 A, 10/350 µs 1 operation
- Alternating Discharge Current: 20 Arms, 1 s^2 1 operation; 10 Arms, 1 s 10 operations
- Storage Temperature: -55 to +125 ℃
- Operating Temperature: -55 to +125 ℃
- Climatic Category (IEC 60068-1): 55/125/21
- Moisture Sensitivity Level: 1
- ESD Classification (HBM): 6
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |



