Littelfuse SG230
| Manufacturer | |
| MPN | SG230 |
| LCSC Part # | C3660265 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | GDT 230V 1kA 2 POLE SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Littelfuse | |
| Packaging | 1812 | |
| Operating Temperature Range | -40℃~+90℃ | |
| Length | 4.5mm | |
| Height | 2.7mm | |
| Tolerance | ±25% | |
| Impulse Discharge Current | 1kA | |
| Width | 3.2mm | |
| Voltage - DC Spark Over (Nom) | 230V;800V | |
| Capacitance | 1pF | |
| Number of Poles | 2 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Littelfuse SG series gas discharge tubes (GDTs) deliver high surge ratings in a miniature package. Designed for SMT on PCBs measuring 4.5×3.2×2.7mm, their low insertion loss makes them ideal for broadband equipment applications. The capacitance is voltage-independent, causing no operational issues in ADSL2+ applications where capacitance variation between Tip and Ring is undesirable. These devices are highly robust, capable of transferring 1000A pulses without damage.
Features
- RoHS compliant and lead-free
- Operating frequency up to GHz
- Excellent stability under multi-pulse duty cycle
- Excellent response to fast-rising transients
- Ultra-low insertion loss
- Surge capability of 1–2KA tested with 8/20μS pulses per IEC 61000-4-5
- Ultra-compact devices available in multiple pin-mount configurations
- Non-radioactive
- Low capacitance (<1pF)
- Voltage range 75V to 600V
- UL recognized
- Compliant with ITU-T K12 and IEC 61000-4-5
- Square profile
Applications
- Communication equipment
- Cable TV equipment
- Test equipment
- Data cables
- Power supplies
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.8556 | $ 1.86 |
| 200+ | $ 0.7193 | $ 143.86 |
| 500+ | $ 0.693 | $ 346.50 |
| 1,000+ | $ 0.6806 | $ 680.60 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Littelfuse | |
| Packaging | 1812 | |
| Operating Temperature Range | -40℃~+90℃ | |
| Length | 4.5mm | |
| Height | 2.7mm | |
| Tolerance | ±25% | |
| Impulse Discharge Current | 1kA | |
| Width | 3.2mm | |
| Voltage - DC Spark Over (Nom) | 230V;800V | |
| Capacitance | 1pF | |
| Number of Poles | 2 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Littelfuse SG series gas discharge tubes (GDTs) deliver high surge ratings in a miniature package. Designed for SMT on PCBs measuring 4.5×3.2×2.7mm, their low insertion loss makes them ideal for broadband equipment applications. The capacitance is voltage-independent, causing no operational issues in ADSL2+ applications where capacitance variation between Tip and Ring is undesirable. These devices are highly robust, capable of transferring 1000A pulses without damage.
Features
- RoHS compliant and lead-free
- Operating frequency up to GHz
- Excellent stability under multi-pulse duty cycle
- Excellent response to fast-rising transients
- Ultra-low insertion loss
- Surge capability of 1–2KA tested with 8/20μS pulses per IEC 61000-4-5
- Ultra-compact devices available in multiple pin-mount configurations
- Non-radioactive
- Low capacitance (<1pF)
- Voltage range 75V to 600V
- UL recognized
- Compliant with ITU-T K12 and IEC 61000-4-5
- Square profile
Applications
- Communication equipment
- Cable TV equipment
- Test equipment
- Data cables
- Power supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |



