Littelfuse VIS600
| Manufacturer | |
| MPN | VIS600 |
| LCSC Part # | C3660251 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | GDT 600V 2 POLE TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Voltage - DC Spark Over (Nom) | 600V | |
| Number of Poles | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- RoHS compliant
- Ceramic cavity for ultra-high reliability
- Extremely high switching speed at switching voltage
- High di/dt for optimal ignition transformer performance
- Tape and reel packaging compliant with EIA 481-1
Applications
AI Translation
- Switching stored electrical energy (e.g., capacitor discharge) at a predetermined voltage.
- Gas/fuel ignition systems and similar circuits.
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9304 | $ 0.93 |
| 200+ | $ 0.3601 | $ 72.02 |
| 500+ | $ 0.3478 | $ 173.90 |
| 1,000+ | $ 0.3416 | $ 341.60 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Voltage - DC Spark Over (Nom) | 600V | |
| Number of Poles | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- RoHS compliant
- Ceramic cavity for ultra-high reliability
- Extremely high switching speed at switching voltage
- High di/dt for optimal ignition transformer performance
- Tape and reel packaging compliant with EIA 481-1
Applications
AI Translation
- Switching stored electrical energy (e.g., capacitor discharge) at a predetermined voltage.
- Gas/fuel ignition systems and similar circuits.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |

