LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS 2035-47-BT1LF product image
Images for reference only

BOURNS 2035-47-BT1LFRoHS

Manufacturer
MPN
2035-47-BT1LF
LCSC Part #
C3660250
Packaging
Through Hole
Customer #
Key Attributes
GDT 470V 5kA 2 POLE TH
Datasheetpdf iconBOURNS 2035-47-BT1LF
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5446$ 0.54
200+$ 0.2114$ 42.28
500+$ 0.2037$ 101.85
1,000+$ 0.2006$ 200.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerBOURNS
PackagingThrough Hole
Impulse Discharge Current5kA
Tolerance±15%
Voltage - DC Spark Over (Nom)470V
Number of Poles2

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Pulse spark discharge voltage defined as typical value of distribution.
  • Insulation Resistance (IR): 100 V (50 V for 2035/2037-09), > 10¹⁰ Ω.
  • Glow voltage: ~ 70 V at 10 mA.
  • Arc voltage: ~ 10 V at 1 A.
  • Glow-to-arc transition current: < 0.5 A.
  • Capacitance: < 1 pF at 1 MHz.
  • DC withstand voltage: 135 V (52 V, < 150 ms for 2035/2037-09; 80 V for 2035/2037-15).
  • Pulse discharge current: 10000 A, 8/20 μs (3), min. 1 operation; 5000 A, 8/20 μs, > 10 operations; 1000 A, 10/350 μs, 1 operation; 100 A, 10/1000 μs, > 300 operations; 100 A, 10/700 μs, > 500 operations.
  • AC discharge current: 20 Arms, 11 cycles (3), min. 1 operation; 5 Arms, 1 s, > 10 operations.
  • Operating temperature: -55 ~ +85 °C.
  • Climatic category (IEC 60068-1): 40/90/21.

Applications

AI Translation
  • Telecommunications
  • Industrial Electronics
  • Commercial Electronics
  • Consumer Electronics