Littelfuse GTCN25-900M-R02
| Manufacturer | |
| Mfr. Part # | GTCN25-900M-R02 |
| LCSC Part # | C3660238 |
| Package | - |
| Customer # | |
| Key Attributes | GDT 90V 2.5kA 2 POLE |
| Description | Gas Discharge Tube 90V 2.5kA ±20% 2 POLE |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Littelfuse | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.4423 | $ 0.44 |
200+ | $ 0.1712 | $ 34.24 |
500+ | $ 0.1652 | $ 82.60 |
1,000+ | $ 0.1622 | $ 162.20 |
Standard Packaging 5000/Full
Tray | ||