BOURNS 2030-42T-SM-RPLF
| Manufacturer | |
| MPN | 2030-42T-SM-RPLF |
| LCSC Part # | C3660118 |
| Packaging | SMD-3P |
| Customer # | |
| Key Attributes | GDT 360V 4kA 3 POLE SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | BOURNS | |
| Packaging | SMD-3P | |
| Operating Temperature Range | -40℃~+90℃ | |
| Length | 7.3mm | |
| Impulse Discharge Current | 4kA | |
| Voltage - DC Spark Over (Nom) | 360V;850V | |
| Capacitance | 1pF | |
| Diameter (φD) | 5mm | |
| Number of Poles | 3 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Size: 5 mm diameter, 7.3 mm length
- Very fast acting
- Small size
- Stable breakdown throughout life
- Designed to operate with TBU devices
- RoHS compliant versions available
- Recognized per UL 497B (File: E153537)
Applications
AI Translation
- Telecommunications
- Industrial electronics
In-Stock: 1,071
1,071 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.9499$ 1.9109 | $ 1.91 |
| 10+ | $ 1.6525$ 1.6195 | $ 16.20 |
| 30+ | $ 1.4657$ 1.4364 | $ 43.09 |
| 100+ | $ 1.2739$ 1.2485 | $ 124.85 |
| 500+ | $ 1.1878$ 1.1641 | $ 582.05 |
| 1,000+ | $ 1.1504$ 1.1274 | $ 1127.40 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | BOURNS | |
| Packaging | SMD-3P | |
| Operating Temperature Range | -40℃~+90℃ | |
| Length | 7.3mm | |
| Impulse Discharge Current | 4kA | |
| Voltage - DC Spark Over (Nom) | 360V;850V | |
| Capacitance | 1pF | |
| Diameter (φD) | 5mm | |
| Number of Poles | 3 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Size: 5 mm diameter, 7.3 mm length
- Very fast acting
- Small size
- Stable breakdown throughout life
- Designed to operate with TBU devices
- RoHS compliant versions available
- Recognized per UL 497B (File: E153537)
Applications
AI Translation
- Telecommunications
- Industrial electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |



