BOURNS 2026-07-C4FLF
| Manufacturer | |
| MPN | 2026-07-C4FLF |
| LCSC Part # | C3660105 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | GDT 75V 20kA 3 POLE TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Impulse Discharge Current | 20kA | |
| Tolerance | ±20% | |
| Voltage - DC Spark Over (Nom) | 75V | |
| Number of Poles | 3 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Test Methods per ITU-T K.12, IEEE C62.31 and IEC 61643-311 GDT standards.
- Impulse Sparkover voltage is defined as typical values of distribution.
- Impulse Transverse Delay: 1000 V/µs < 75 ns
- Insulation Resistance: 100 V (50 V for Model 2026–07 & 2026-09) > 10^10 Ω
- Glow Voltage: 10 mA ~ 70 V
- Arc Voltage: 1 A ~ 10 V
- Glow-Arc Transition Current < 0.5 A
- Capacitance: 1 MHz < 2 pF
- DC Holdover Voltage (3) >135 V, (52 V for Model 2026-07 & 2026-09, < 150 ms 80 V for Model 2026-15)
- Impulse Discharge Current: 20000 A, 8/20 µs (4) 10 operations; 5000 A, 10/350 µs 1 operation; 1000 A, 10/1000 µs 400 operations
- Alternating Discharge Current: 130 Arms, 11 cycles (4) 1 operation minimum; 20 Arms, 1 s 10 operations
- Operation and Storage Temperature: -40 to +90 ℃
- Climatic Category (IEC 60068-1): 40/ 90/ 21
- Moisture Sensitivity Level: 1
- ESD Classification (HBM): N/A
- An optional Switch-Grade Fail-Short device is available. The optional Fail-Short assembly will activate at a temperature of 215 ℃ - 217 ℃ to provide a high conductive path to ground in case of a thermal overload.
Applications
AI Translation
- Telecommunications
- Industrial electronics
- Commercial electronics
- Consumer electronics
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.7616 | $ 1.76 |
| 200+ | $ 0.6818 | $ 136.36 |
| 500+ | $ 0.6587 | $ 329.35 |
| 1,000+ | $ 0.6464 | $ 646.40 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Impulse Discharge Current | 20kA | |
| Tolerance | ±20% | |
| Voltage - DC Spark Over (Nom) | 75V | |
| Number of Poles | 3 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Test Methods per ITU-T K.12, IEEE C62.31 and IEC 61643-311 GDT standards.
- Impulse Sparkover voltage is defined as typical values of distribution.
- Impulse Transverse Delay: 1000 V/µs < 75 ns
- Insulation Resistance: 100 V (50 V for Model 2026–07 & 2026-09) > 10^10 Ω
- Glow Voltage: 10 mA ~ 70 V
- Arc Voltage: 1 A ~ 10 V
- Glow-Arc Transition Current < 0.5 A
- Capacitance: 1 MHz < 2 pF
- DC Holdover Voltage (3) >135 V, (52 V for Model 2026-07 & 2026-09, < 150 ms 80 V for Model 2026-15)
- Impulse Discharge Current: 20000 A, 8/20 µs (4) 10 operations; 5000 A, 10/350 µs 1 operation; 1000 A, 10/1000 µs 400 operations
- Alternating Discharge Current: 130 Arms, 11 cycles (4) 1 operation minimum; 20 Arms, 1 s 10 operations
- Operation and Storage Temperature: -40 to +90 ℃
- Climatic Category (IEC 60068-1): 40/ 90/ 21
- Moisture Sensitivity Level: 1
- ESD Classification (HBM): N/A
- An optional Switch-Grade Fail-Short device is available. The optional Fail-Short assembly will activate at a temperature of 215 ℃ - 217 ℃ to provide a high conductive path to ground in case of a thermal overload.
Applications
AI Translation
- Telecommunications
- Industrial electronics
- Commercial electronics
- Consumer electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |

