LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse CG590LSTR product image
Images for reference only

Littelfuse CG590LSTRRoHS

Manufacturer
MPN
CG590LSTR
LCSC Part #
C3660100
Packaging
Through Hole
Customer #
Key Attributes
GDT 90V 5kA 2 POLE TH
Datasheetpdf iconLittelfuse CG590LSTR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1899$ 1.19
200+$ 0.4615$ 92.30
500+$ 0.4457$ 222.85
900+$ 0.4378$ 394.02
Standard Packaging900/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerLittelfuse
PackagingThrough Hole
Impulse Discharge Current5kA
Voltage - DC Spark Over (Nom)90V
Number of Poles2

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging900
Sales UnitPiece

Introduction

AI Translation

Littelfuse's Broadband Optimized™ SL0902A series delivers high surge ratings in a miniature package. Special design features provide a high level of protection against fast-rising transients in the 100V/μs to 1kV/μs range typically caused by lightning interference. Low insertion loss makes it ideal for broadband equipment applications. Capacitance does not vary with voltage, creating no operational issues for ADSL2+, as capacitance variation across Tip and Ring is detrimental. These devices are extremely robust, capable of transferring 2500A pulses without damage. For prolonged AC power line crosses, overcurrent protection is recommended. The Littelfuse CG5 MS miniature surge arrester is designed to provide overvoltage transient protection for electrical and communications equipment in SMT applications. This series uses non-radioactive components to deliver state-of-the-art protection.

Features

AI Translation
  • Ultra-compact device with multiple mounting pin configurations
  • Non-radioactive
  • Low capacitance (<1pF)
  • Voltage range 90V to 600V
  • UL certified
  • Compliant with ITU-T K12, IEC 61000-4-5 Edition 2
  • RoHS compliant and lead-free
  • GHz operating frequency
  • Excellent stability under multi-pulse duty cycle
  • Excellent response to fast-rising transients
  • Ultra-low insertion loss
  • 5KA surge capability tested with 8/20μS pulse as defined by IEC 61000-4-5 Edition 2

Applications

AI Translation
  • Communication equipment
  • Cable TV equipment
  • Test equipment
  • Data cables
  • Power supplies