LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS SA2-5500-CKB-STD product image
Images for reference only

BOURNS SA2-5500-CKB-STDRoHS

Manufacturer
MPN
SA2-5500-CKB-STD
LCSC Part #
C3660076
Packaging
Through Hole
Customer #
Key Attributes
GDT 5.5kV 5kA 2 POLE TH
Datasheetpdf iconBOURNS SA2-5500-CKB-STD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.6999$ 1.70
200+$ 0.6587$ 131.74
500+$ 0.6356$ 317.80
1,000+$ 0.6232$ 623.20
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerBOURNS
PackagingThrough Hole
Impulse Discharge Current5kA
Tolerance±20%
Voltage - DC Spark Over (Nom)5.5kV
Number of Poles2

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Originally zNGENDEvczG product
  • High insulation resistance
  • Fast response, long service life
  • DC breakdown range: 2.4 kV to 7.2 kV
  • Wide operating temperature range
  • RoHS compliant

Applications

AI Translation
  • Street lighting
  • Medical equipment (low/medium risk)
  • Air conditioning
  • Power supplies
  • Projectors
  • Welding machines