LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse GTCS28-601M-R05-2 product image
Images for reference only

Littelfuse GTCS28-601M-R05-2RoHS

Manufacturer
MPN
GTCS28-601M-R05-2
LCSC Part #
C3660075
Packaging
SMD
Customer #
Key Attributes
GDT 600V 5kA 2 POLE SMD
Datasheetpdf iconLittelfuse GTCS28-601M-R05-2
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4603$ 0.46
200+$ 0.1782$ 35.64
500+$ 0.1719$ 85.95
1,000+$ 0.1688$ 168.80
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerLittelfuse
PackagingSMD
Impulse Discharge Current5kA
Tolerance±20%
Voltage - DC Spark Over (Nom)600V
Number of Poles2

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Introduction

AI Translation

5mm 3Pole GDTs (ceramic gas discharge tubes), are commonly used to help protect sensitive telecom equipment such as communication lines, signal lines and data transmission lines from damage caused by transient surge voltages that typically result from lightning strikes and equipment switching operations. GDTs offer a high level of surge protection, low capacitance and a broad array of breakover voltage levels, making them suitable for applications such as MDF (Main Distribution Frame) modules, high data-rate telecom applications (e.g. ADSL, VDSL), and surge protection on power lines. GDTs can help equipment meet the most stringent regulatory standards.

Features

AI Translation
  • 3Pole, 5mm devices
  • Broad voltage range from 75V - 600V
  • Various form factors: surface - mount, leaded, no leads
  • Optional fail - short mechanism on some devices
  • Low capacitance and insertion loss
  • Crowbar overvoltage protection
  • UL 497B recognized
  • RoHS compliant
  • Devices tested per ITU K.12 recommendations
  • Non - radioactive materials

Applications

AI Translation
  • Telecommunications - MDF modules, xDSL equipment, RF system protection, antenna, base station
  • Industrial and consumer electronics, such as - Surge protectors - Alarm system