BOURNS 2053-60-SM-RPLF
| Manufacturer | |
| MPN | 2053-60-SM-RPLF |
| LCSC Part # | C3660062 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | GDT 600V 3kA 2 POLE SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | BOURNS | |
| Packaging | SMD | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 4.2mm | |
| Impulse Discharge Current | 3kA | |
| Tolerance | ±20% | |
| Voltage - DC Spark Over (Nom) | 600V;900V | |
| Capacitance | 0.5pF | |
| Diameter (φD) | 4mm | |
| Number of Poles | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 900 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Size: 4 mm diameter, 4.2 mm length
- Mini-surface mount footprint
- Low capacitance
- High insulation resistance
- RoHS compliant
- UL Recognized
Applications
AI Translation
- Telecommunications equipment
- Industrial equipment/electronics
- Consumer electronics
In-Stock: 1
1 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5477 | $ 0.55 |
| 10+ | $ 0.5356 | $ 5.36 |
| 30+ | $ 0.5266 | $ 15.80 |
| 100+ | $ 0.5175 | $ 51.75 |
Standard Packaging900/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | BOURNS | |
| Packaging | SMD | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 4.2mm | |
| Impulse Discharge Current | 3kA | |
| Tolerance | ±20% | |
| Voltage - DC Spark Over (Nom) | 600V;900V | |
| Capacitance | 0.5pF | |
| Diameter (φD) | 4mm | |
| Number of Poles | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 900 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Size: 4 mm diameter, 4.2 mm length
- Mini-surface mount footprint
- Low capacitance
- High insulation resistance
- RoHS compliant
- UL Recognized
Applications
AI Translation
- Telecommunications equipment
- Industrial equipment/electronics
- Consumer electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |



