Littelfuse GTCA38-261M-R20-FS
| Manufacturer | |
| MPN | GTCA38-261M-R20-FS |
| LCSC Part # | C3660050 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | GDT 260V 20kA 3 POLE TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Impulse Discharge Current | 20kA | |
| Tolerance | ±20% | |
| Voltage - DC Spark Over (Nom) | 260V | |
| Number of Poles | 3 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- No radioactive materials
- Storage temperature: -40°C … +90°C
- Operating temperature: -40°C … +90°C
- Electrode material: Nickel-plated
- Lead material: Tin-plated
- UL497B certified (File No. E179610)
- ELV compliant
- Compliant with Directive 2002/95/EC
- Compliant with Directive 2000/53/EC
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.092 | $ 1.09 |
| 200+ | $ 0.4229 | $ 84.58 |
| 500+ | $ 0.4074 | $ 203.70 |
| 1,000+ | $ 0.4012 | $ 401.20 |
Standard Packaging1000/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Impulse Discharge Current | 20kA | |
| Tolerance | ±20% | |
| Voltage - DC Spark Over (Nom) | 260V | |
| Number of Poles | 3 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- No radioactive materials
- Storage temperature: -40°C … +90°C
- Operating temperature: -40°C … +90°C
- Electrode material: Nickel-plated
- Lead material: Tin-plated
- UL497B certified (File No. E179610)
- ELV compliant
- Compliant with Directive 2002/95/EC
- Compliant with Directive 2000/53/EC
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |

