LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS 2018-09-SMH-RPLF product image
Images for reference only

BOURNS 2018-09-SMH-RPLFRoHS

Manufacturer
MPN
2018-09-SMH-RPLF
LCSC Part #
C3660048
Packaging
-
Customer #
Key Attributes
GDT 90V 20kA 3 POLE
Datasheetpdf iconBOURNS 2018-09-SMH-RPLF
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.3285$ 2.33
200+$ 0.9007$ 180.14
500+$ 0.8697$ 434.85
1,500+$ 0.8542$ 1281.30
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerBOURNS
Packaging-
Impulse Discharge Current20kA
Tolerance±20%
Voltage - DC Spark Over (Nom)90V
Number of Poles3

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece

Introduction

AI Translation

Bourns offers this 3-electrode Gas Discharge Tube (GDT) in an innovative flat package design. The Model 2018 Series with FLAT@ Technology provides a low profile, space-saving solution for space-restricted PCB applications.

Features

AI Translation
  • Bourns FLAT@ GDT technology
  • Flexible mounting options
  • Low profile, space-saving design
  • 10x 20 kA 8/20 μs rating UL Recognized
  • RoHS compliant

Applications

AI Translation
  • Telecom CPE
  • Industrial Communications
  • Surge Protective Devices
  • High density PCB assemblies