LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse SL1003A500R product image
Images for reference only

Littelfuse SL1003A500RRoHS

Manufacturer
MPN
SL1003A500R
LCSC Part #
C3660040
Packaging
Through Hole
Customer #
Key Attributes
GDT 500V 10kA 3 POLE TH
Datasheetpdf iconLittelfuse SL1003A500R
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5085$ 0.51
200+$ 0.1979$ 39.58
500+$ 0.1901$ 95.05
1,000+$ 0.187$ 187.00
Standard Packaging500/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerLittelfuse
PackagingThrough Hole
Impulse Discharge Current10kA
Voltage - DC Spark Over (Nom)500V
Number of Poles3

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Introduction

AI Translation

The SL1003A series has been especially developed for Broadband equipment. Special design features provide high levels of protection against fast rising transients in the 100V/μs to 1kV/μs range usually caused by lightning disturbances. These devices have ultra low capacitance 1.5pF and present insignificant signal losses up to 1.5GHz. These devices are extremely robust and are able to divert a 5000A pulse without destruction. For AC Power Cross of long duration, over-current protection is recommended.

Features

AI Translation
  • RoHS compliant
  • Low insertion loss
  • Surface mountable
  • 5kA surge capability tested with 8/20/μs pulse as defined by IEC 61000-4-5
  • GHz working frequency
  • Excellent response to fast rising transients
  • Can be used to meet Telcordia GR1089 without series resistance
  • 10/700 6kV capability, as per ITU-Tk.21, enhanced test level
  • 2000 Amp 2/10μs surge rating

Applications

AI Translation
  • Broadband equipment
  • ADSL equipment
  • XDSL equipment
  • Satellite and CATV equipment
  • General telecom equipment