BOURNS 2039-110-SMLF
| Manufacturer | |
| MPN | 2039-110-SMLF |
| LCSC Part # | C3660021 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | GDT 1.1kV 2.5kA 2 POLE SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | BOURNS | |
| Packaging | SMD | |
| Impulse Discharge Current | 2.5kA | |
| Tolerance | ±20% | |
| Voltage - DC Spark Over (Nom) | 1.1kV | |
| Number of Poles | 2 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Bourns now offers miniature surface mount (SM) 2-electrode GDT surge protectors with breakdown voltages up to 1100V. Compatible with "pick-and-place" assembly systems, this series features a diameter of only 5mm, making it ideal for board-level protection in high-bandwidth applications such as xDSL, wired broadband, and high-speed Ethernet. The 2039 series delivers high energy handling capability, long-term stable performance, and low capacitance below 1pF.
Applications
- xDSL
- Cable Broadband
- High-Speed Ethernet
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5106 | $ 0.51 |
| 250+ | $ 0.1975 | $ 49.38 |
| 500+ | $ 0.1913 | $ 95.65 |
| 1,000+ | $ 0.1882 | $ 188.20 |
Standard Packaging250/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | BOURNS | |
| Packaging | SMD | |
| Impulse Discharge Current | 2.5kA | |
| Tolerance | ±20% | |
| Voltage - DC Spark Over (Nom) | 1.1kV | |
| Number of Poles | 2 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Bourns now offers miniature surface mount (SM) 2-electrode GDT surge protectors with breakdown voltages up to 1100V. Compatible with "pick-and-place" assembly systems, this series features a diameter of only 5mm, making it ideal for board-level protection in high-bandwidth applications such as xDSL, wired broadband, and high-speed Ethernet. The 2039 series delivers high energy handling capability, long-term stable performance, and low capacitance below 1pF.
Applications
- xDSL
- Cable Broadband
- High-Speed Ethernet
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |

