LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse CG34.5 product image
Images for reference only

Littelfuse CG34.5RoHS

Manufacturer
MPN
CG34.5
LCSC Part #
C3660016
Packaging
-
Customer #
Key Attributes
GDT 4.5kV 5kA 2 POLE
Datasheetpdf iconLittelfuse CG34.5
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7279$ 0.73
200+$ 0.2829$ 56.58
500+$ 0.272$ 136.00
1,200+$ 0.2674$ 320.88
Standard Packaging1200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerLittelfuse
Packaging-
Impulse Discharge Current5kA
Voltage - DC Spark Over (Nom)4.5kV
Number of Poles2

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1200
Sales UnitPiece

Introduction

AI Translation

The AC series two-electrode line protectors provide a high level of surge protection for AC line applications. The AC120 and AC240 models are designed for 120VAC and 240VAC lines respectively. They are capable of extinguishing AC follow-on currents of at least 200A. The CG3 two-electrode high-voltage (1.0 - 7.5 KV) devices are designed for surge protection and high-isolation applications, as well as applications where bias voltages or signal levels of several hundred volts are typically present.

Features

AI Translation
  • Robust ceramic-metal construction
  • Low capacitance (<1.5 pF)
  • Available in tape-and-reel packaging
  • Available with or without leads

Applications

AI Translation
  • Long branch circuits (AC wall outlets)
  • Short branch circuits (at breaker panels, computers, etc.)
  • Power supplies
  • Test equipment
  • Submersible pumps
  • Medical electronics
  • CRT terminals
  • CATV equipment
  • Antennas