LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse SL1003A450C product image
Images for reference only

Littelfuse SL1003A450CRoHS

Manufacturer
MPN
SL1003A450C
LCSC Part #
C3659925
Packaging
-
Customer #
Key Attributes
GDT 450V 10kA 3 POLE
Datasheetpdf iconLittelfuse SL1003A450C
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.6655$ 2.67
200+$ 1.032$ 206.40
500+$ 0.9965$ 498.25
1,000+$ 0.978$ 978.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerLittelfuse
Packaging-
Impulse Discharge Current10kA
Voltage - DC Spark Over (Nom)450V
Number of Poles3

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The SL1003A series is specifically developed for broadband equipment. Its special design provides a high level of protection against fast transients caused by lightning strike interference, typically with rise rates ranging from 100V/μs to 1kV/μs. These devices feature an ultra-low capacitance of 1.5pF, resulting in negligible signal loss at frequencies up to 1.5GHz. They are extremely rugged and capable of discharging 5000A pulses without damage. For prolonged AC power line crosstalk, overcurrent protection is recommended.

Features

AI Translation
  • RoHS compliant
  • Low insertion loss
  • Surface mountable
  • 5kA surge capability (per IEC 61000-4-5, tested with 8/20μs pulse)
  • Operating frequency up to GHz range
  • Excellent response to fast-rise transients
  • Meets Telcordia GR1089 requirements without series resistor
  • 10/700 6kV capability per ITU-T k.21 enhanced test level
  • 2000A 2/10μs surge rating

Applications

AI Translation
  • Broadband Equipment
  • ADSL Equipment
  • XDSL Equipment
  • Satellite and CATV Equipment
  • General Telecom Equipment