Littelfuse SL1002A250SM
| Manufacturer | |
| MPN | SL1002A250SM |
| LCSC Part # | C3659887 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | GDT 260V 5kA 2 POLE SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Littelfuse | |
| Packaging | SMD | |
| Impulse Discharge Current | 5kA | |
| Voltage - DC Spark Over (Nom) | 260V | |
| Number of Poles | 2 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The broadband-optimized SL1002A series is developed specifically for broadband equipment applications. Its special design provides a high level of protection against fast transients with rise rates in the range of 100V/μs to 1kV/μs, typically caused by lightning strike interference. These devices feature ultra-low capacitance (typical value of 1.2pF or lower), with negligible signal loss at frequencies up to 1.5GHz. These devices are extremely robust, capable of diverting 5000A pulses without damage. For AC power line crosstalk of longer duration, overcurrent protection is recommended.
Features
- RoHS compliant / lead-free
- Ultra-low insertion loss
- Surface mountable
- 5kA surge capability, tested with 8/20μs waveform per IEC 61000-4-5
- Excellent response to fast-rising transients
- Meets Telcordia GR1089 requirements without series resistor
- 10/700 6kV capability, compliant with ITU-T Rec. K.21 enhanced test level
- 2000A 2/10μs surge rating
- Meets FCC Part 68 10/160μs waveform 200A and 10/560μs waveform 100A tests
- Halogen-free
Applications
- Broadband Equipment
- ADSL Equipment
- XDSL Equipment
- Satellite and CATV Equipment
- General Telecom Equipment
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2288 | $ 0.23 |
| 200+ | $ 0.0886 | $ 17.72 |
| 500+ | $ 0.0855 | $ 42.75 |
| 1,000+ | $ 0.0839 | $ 83.90 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Littelfuse | |
| Packaging | SMD | |
| Impulse Discharge Current | 5kA | |
| Voltage - DC Spark Over (Nom) | 260V | |
| Number of Poles | 2 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The broadband-optimized SL1002A series is developed specifically for broadband equipment applications. Its special design provides a high level of protection against fast transients with rise rates in the range of 100V/μs to 1kV/μs, typically caused by lightning strike interference. These devices feature ultra-low capacitance (typical value of 1.2pF or lower), with negligible signal loss at frequencies up to 1.5GHz. These devices are extremely robust, capable of diverting 5000A pulses without damage. For AC power line crosstalk of longer duration, overcurrent protection is recommended.
Features
- RoHS compliant / lead-free
- Ultra-low insertion loss
- Surface mountable
- 5kA surge capability, tested with 8/20μs waveform per IEC 61000-4-5
- Excellent response to fast-rising transients
- Meets Telcordia GR1089 requirements without series resistor
- 10/700 6kV capability, compliant with ITU-T Rec. K.21 enhanced test level
- 2000A 2/10μs surge rating
- Meets FCC Part 68 10/160μs waveform 200A and 10/560μs waveform 100A tests
- Halogen-free
Applications
- Broadband Equipment
- ADSL Equipment
- XDSL Equipment
- Satellite and CATV Equipment
- General Telecom Equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |

