BOURNS SA2-7200-DLB-STD
| Manufacturer | |
| MPN | SA2-7200-DLB-STD |
| LCSC Part # | C3659865 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | GDT 7.2kV 5kA 2 POLE TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Impulse Discharge Current | 5kA | |
| Tolerance | -15%~+20% | |
| Voltage - DC Spark Over (Nom) | 7.2kV | |
| Number of Poles | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Originally zNGENDEvczG product
- High insulation resistance
- Fast response, long service life
- DC breakdown range: 2.4 kV to 7.2 kV
- Wide operating temperature range
- RoHS compliant
Applications
AI Translation
- Street lighting
- Medical equipment (low/medium risk)
- Air conditioning
- Power supplies
- Projectors
- Welding machines
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.7323 | $ 1.73 |
| 200+ | $ 0.671 | $ 134.20 |
| 500+ | $ 0.6479 | $ 323.95 |
| 1,000+ | $ 0.6356 | $ 635.60 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Impulse Discharge Current | 5kA | |
| Tolerance | -15%~+20% | |
| Voltage - DC Spark Over (Nom) | 7.2kV | |
| Number of Poles | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Originally zNGENDEvczG product
- High insulation resistance
- Fast response, long service life
- DC breakdown range: 2.4 kV to 7.2 kV
- Wide operating temperature range
- RoHS compliant
Applications
AI Translation
- Street lighting
- Medical equipment (low/medium risk)
- Air conditioning
- Power supplies
- Projectors
- Welding machines
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |

